EBA14DCMS-S288

Heilind Number:SULEBA14DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:28
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DCMS-S288

Detailed Description

This PBT & Phosphor Bronze Card Edge Connector, with SKU EBA14DCMS-S288, is a high-performance component perfect for demanding applications. Featuring a female gender and two rows, it ensures secure connectivity. Its side hole mount type and card extender termination method offer versatile installation options. Constructed with durable phosphor bronze contacts plated in gold, it guarantees reliable conductivity. With a pitch of 3.18 mm and voltage rating of 750 VAC, it meets stringent requirements. The hairpin contact type and straddle orientation further enhance its functionality. With 28 positions and a tail length of 13.84 mm, it accommodates complex connections. Operating effortlessly in temperatures ranging from -65 to 125 °C, it's suitable for diverse environments. Its compact design, with dimensions of 15.49 mm in height and 9.4 mm in width, is space-efficient. Boasting matte tin termination plating, it ensures longevity. Categorized under Board To Board PCB Connectors and Card Edge Connectors, it's a vital solution for electronic systems. While not specifically designed for high reliability applications, its performance is still commendable, making it a valuable asset in various setups.