EBA14DCMT-S288

Heilind Number:SULEBA14DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCMT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DCMT-S288

Detailed Description

Introducing the EBA14DCMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and voltage capacity of 750VAC, it is suitable for power and signal transmission. The two-row, 28-position design allows for versatile connectivity options, while the threaded mount and card extender termination method ensure secure and stable installation. Gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained applications. Trust in the reliability and performance of the EBA14DCMT-S288 for your connectivity needs.