EBA14DCMT

Heilind Number:SULEBA14DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCMT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DCMT

Detailed Description

The SKU EBA14DCMT is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a total of 28 positions in a 2-row configuration, this connector offers versatile connectivity options. Featuring a female gender and threaded mount type, it ensures secure and reliable attachment. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750VAC, it meets stringent industry standards for power transmission. The termination method is wire wrap, and the tail length is 14.22mm, allowing for easy installation. Operating temperature range of -65 to 125°C makes it suitable for harsh environments. The connector is 15.49mm in height, 9.4mm in width, and terminated with matte tin plating. Ideal for use in aerospace, defense, and industrial applications, this connector is the perfect choice for high-reliability systems.