EBA14DCSD-S288

Heilind Number:SULEBA14DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:28
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DCSD-S288

Detailed Description

The EBA14DCSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable performance. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission in various systems. The connector has two rows with 28 positions, offering ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy. Gold-plated contacts and matte tin termination ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The EBA14DCSD-S288 complies with high-reliability standards, making it a trusted choice for critical applications.