EBA14DCSH-S288

Heilind Number:SULEBA14DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:28
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DCSH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBA14DCSH-S288. This high-performance connector, featuring a dual-row design with 28 positions, offers exceptional connectivity in demanding electronic applications. With a voltage rating of 750 VAC and an amperage of 3A, it ensures reliable power transmission. The contact material, Phosphor Bronze, plated with Gold, guarantees excellent conductivity and durability. Designed for ease of installation, it has a mount type of Clearance Hole and termination method of Card Extender. The Hairpin contact type and Straddle orientation further enhance its functionality. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for use in diverse environments. Its compact size, with a connector height of .61 inches and width of 9.4 mm, makes it ideal for space-constrained applications. Trust in the quality and performance of this connector for seamless board-to-board connections in your projects.