EBA14DCSH

Heilind Number:SULEBA14DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCSH
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DCSH

Detailed Description

Introducing the EBA14DCSH, a high-performance board-to-board PCB connector designed for critical applications. This connector, featuring a compact yet durable construction, is suitable for use in environments with demanding operating conditions. With a voltage rating of 750 VAC and an amperage of 3 A, it ensures reliable power transmission. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its hairpin contact type and thru-hole termination method offer secure and stable connections. With 28 positions and dual rows, it provides ample connectivity options in a straight orientation. The connector's operating temperature range of -65 to 125°C makes it ideal for use in extreme environments. Tailored for high-reliability applications, the EBA14DCSH is the perfect choice for aerospace, defense, and other industries where performance is paramount.