EBA14DCSI-S288

Heilind Number:SULEBA14DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCSI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DCSI-S288

Detailed Description

Introducing the EBA14DCSIS288, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic systems. With a durable construction featuring PBT and phosphor bronze materials, this connector offers impeccable conductivity with a current rating of 3A and a voltage rating of 750 VAC. Its female gender, two rows layout, and threaded mount type ensure secure and stable installation. The contact material of phosphor bronze with gold plating guarantees excellent signal transmission, while the termination method of card extender with matte tin plating allows for easy and reliable connections. With a pitch of 3.18mm, 28 positions, and hairpin contact type, it provides versatility for various applications. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Whether for industrial, telecommunications, or automotive applications, the EBA14DCSIS288 delivers high reliability and performance.