EBA14DCSI

Heilind Number:SULEBA14DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCSI
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DCSI

Detailed Description

Introducing our high-performance PCB connector, the EBA14DCSI. Featuring a durable construction of PBT and phosphor bronze, this female connector offers reliable connectivity in demanding environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of applications. The threaded mount type and through-hole termination method ensure secure attachment to the PCB. Gold-plated contacts and a hairpin design guarantee low contact resistance and high signal integrity. With 28 positions and a pitch of 3.18mm, it allows for efficient data transmission. Operating at temperatures ranging from -65 to 125°C, it is ideal for both standard and harsh operating conditions. The matte tin termination plating provides corrosion resistance, while the compact design, with dimensions of 9.4mm (W) x 15.49mm (H) x 4.06mm (L), allows for easy integration into your PCB layout. Whether used in board-to-board or card edge connections, the EBA14DCSI excels in performance and reliability.