| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA14DCSN-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 28 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 28 |
| SKU: | SULEBA14DCSN-S288 |
EBA14DCSN-S288
| Heilind Number: | SULEBA14DCSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA14DCSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA14DCSN-S288. Designed for high-performance applications, this connector features a 3A amperage rating and can handle voltages up to 750 VAC. With a compact design, it offers 28 positions in a 2-row configuration, making it ideal for densely packed PCBs. The termination method is via card extender, ensuring secure and reliable connections. Contact materials include gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Operating temperature range of -65 to 125°C allows for use in harsh environments. The connector is RoHS compliant and offers matte tin termination plating. Perfect for industrial and commercial electronics, the EBA14DCSNS288 is a versatile and high-quality solution for your connectivity needs.

