EBA14DCSN

Heilind Number:SULEBA14DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCSN
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DCSN

Detailed Description

Introducing the EBA14DCSN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and 28 positions, this connector offers reliable connectivity in a compact form factor. Featuring a female gender and hairpin contact type, it ensures secure mating with optimal signal transmission. Constructed with PBT and phosphor bronze, and gold-plated for enhanced conductivity, it guarantees durability and high performance. With a voltage rating of 750 VAC and amperage of 3A, it is suitable for power and signal transmission. The thru-hole termination method and matte tin plating make it easy to install on PCBs. Operating in a wide temperature range from -65 to 125 °C, it is ideal for harsh environments. Measuring .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it offers space-saving solutions without compromising on functionality. Whether for industrial, aerospace, or telecommunications applications, the EBA14DCSN is the perfect choice for reliable and high-speed board-to-board connections.