EBA14DCSS-S288

Heilind Number:SULEBA14DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:28
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DCSS-S288

Detailed Description

Introducing the EBA14DCSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 28 hairpin contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 3.18mm and tail length of 3.68mm, it offers precise and secure connections. Its side hole mount type and card extender termination method make installation easy. Operating at a voltage of 750VAC and amperage of 3A, this connector is suitable for various power and signal applications. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance even in harsh environments. The EBA14DCSSS288 is ideal for use in aerospace, defense, and industrial electronics. Upgrade your connectivity solutions with this top-of-the-line connector.