EBA14DCSS

Heilind Number:SULEBA14DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCSS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DCSS

Detailed Description

Introducing the EBA14DCSS, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. With a compact form factor and two rows of 28 female contacts, this connector offers seamless connectivity and efficient signal transfer. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, it ensures long-lasting performance even in harsh operating conditions. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. With a voltage rating of 750 VAC and an amperage of 3A, it meets the demands of high-power applications. The connector's straight orientation and side hole mount type make it easy to install on PCBs. Operating within a wide temperature range of -65 to 125 °C, it is suitable for use in diverse industries. Trust in the EBA14DCSS for superior quality and performance in your electronic designs.