| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA14DCST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 28 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA14DCST-S288 |
EBA14DCST-S288
| Heilind Number: | SULEBA14DCST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA14DCST-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBA14DCST-S288. With a compact design featuring two rows of 28 female connectors, this high-performance component is perfect for demanding applications. The termination method of Card Extender ensures secure and reliable connections, while the contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. Operating at a maximum voltage of 750 VAC and amperage of 3 A, it's suitable for a wide range of electronic systems. The Hairpin contact type and straddle orientation further enhance its versatility. With a durable construction and an operating temperature range of -65 to 125°C, this connector is built to last in even the harshest environments. Trust in the EBA14DCSTS288 for seamless connectivity in your PCB designs.

