EBA14DCST

Heilind Number:SULEBA14DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DCST

Detailed Description

Introducing the EBA14DCST, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials and gold-plated contacts, this connector ensures optimal conductivity and durability. Its threaded mounting type and through-hole termination method provide secure and stable attachment to PCBs. Featuring 28 hairpin contacts in a straight orientation with a pitch of 3.18mm, it allows for efficient and space-saving connections. With a maximum voltage rating of 750VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of just 15.49mm and a width of 9.4mm, makes it ideal for use in tight spaces. The matte tin termination plating offers additional corrosion resistance, ensuring long-term reliability. Perfect for use in aerospace, military, and industrial applications, the EBA14DCST is the ultimate solution for your connectivity needs.