EBA14DCTD-S288

Heilind Number:SULEBA14DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:28
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DCTD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA14DCTD-S288. This high-performance connector features a female gender with two rows, ideal for card edge termination via a clearance hole. With an amperage rating of 3A and voltage capability of 750VAC, it ensures reliable power transmission. The 3.18mm pitch and 28 positions accommodate intricate PCB layouts, while the gold-plated phosphor bronze contacts guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse applications. Its hairpin contact type and straddle orientation offer secure and stable connections, while the matte tin termination plating ensures durability. Measuring just 15.49mm in height and 9.4mm in width, this compact yet robust connector is a perfect choice for demanding PCB interconnection needs.