EBA14DCTD

Heilind Number:SULEBA14DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCTD
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DCTD

Detailed Description

Introducing the EBA14DCTD, a high-performance board-to-board PCB connector designed for precision and durability. With a compact pitch of 3.18 mm, this connector features two rows of 28 female contacts made of PBT and phosphor bronze, ensuring reliable connectivity in demanding environments. The gold-plated hairpin contacts offer excellent conductivity, rated for up to 3 A and 750 VAC. Operating seamlessly at temperatures ranging from -65 to 125 °C, this connector is ideal for a wide range of applications. Its clearance hole mount and through-hole termination method provide easy and secure installation. Measuring just 15.49 mm in height and 9.4 mm in width, the EBA14DCTD is space-saving while delivering high performance. Trust in its matte tin termination plating for long-lasting reliability. Perfect for hi-rel applications, this connector is a must-have for your PCB connectivity needs.