EBA14DCTH-S288

Heilind Number:SULEBA14DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:28
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DCTH-S288

Detailed Description

Introducing the EBA14DCTH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm, this connector features two rows and 28 positions, offering reliable connectivity in compact spaces. Its female gender and card extender termination method make it easy to install, while the clearance hole mount type ensures secure attachment. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at voltages up to 750VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its hairpin contact type and straddle orientation further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm, it provides a compact solution without sacrificing performance. The matte tin termination plating adds to its reliability, making it a perfect choice for critical applications in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity with the EBA14DCTH-S288.