EBA14DCTI-S288

Heilind Number:SULEBA14DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:28
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DCTI-S288

Detailed Description

The EBA14DCTI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 28 contacts, this connector offers reliable connectivity in tight spaces. The female gender and threaded mount type ensure secure attachment, while the card extender termination method simplifies installation. Constructed with PBT and phosphor bronze materials, it guarantees durability and efficient signal transmission. Featuring gold contact plating and a voltage rating of 750 VAC, this connector ensures optimal conductivity and safety. Its hairpin contact type and straddle orientation further enhance performance. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it is suitable for use in harsh environments. The EBA14DCTI-S288 is the perfect choice for industrial and commercial applications where reliability is paramount.