EBA14DCTI

Heilind Number:SULEBA14DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCTI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DCTI

Detailed Description

SKU EBA14DCTI features a robust design with PBT and phosphor bronze construction, ensuring reliable performance in demanding environments. With a 3A amperage and 750VAC voltage rating, this female connector is suitable for high-power applications. Its two rows of hairpin contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. The threaded mount type and thru-hole termination method provide secure and stable installation on PCBs. With 28 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. The matte tin termination plating ensures solderability and corrosion resistance, extending the connector's lifespan. This connector is part of the high-quality EBA14DCTI series, meeting the stringent requirements of board-to-board and card edge connector applications.