| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA14DCTN-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 28 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 28 |
| SKU: | SULEBA14DCTN-S288 |
EBA14DCTN-S288
| Heilind Number: | SULEBA14DCTN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA14DCTN-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU EBA14DCTN-S288, boasts a durable construction ideal for high-reliability applications. With a current rating of 3A and a voltage tolerance of 750VAC, this connector ensures efficient power transmission. Featuring two rows with a total of 28 positions, it offers ample connectivity options. The termination method of Card Extender, along with Hairpin contact type and Gold plating, guarantees secure and reliable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Measuring at a height of 15.49mm and a width of 9.4mm, the connector is compact yet highly functional. Its matte tin termination plating enhances longevity. Perfect for applications requiring precision and durability, the EBA14DCTNS288 is a top choice in the realm of connectors.

