EBA14DCTN

Heilind Number:SULEBA14DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCTN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DCTN

Detailed Description

The EBA14DCTN is a high-performance female board-to-board PCB connector, meticulously engineered for optimal connectivity in demanding environments. With two rows of 28 hairpin contact positions made of durable phosphor bronze and plated with gold, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 750VAC. Featuring a pitch of 3.18mm and straight orientation, it offers precise alignment and secure mating. Its thru-hole termination method and matte tin plating guarantee easy installation and long-term durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial applications where reliability is paramount. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust, making it an ideal choice for high-density PCB designs. Trust the EBA14DCTN to deliver exceptional performance and durability in even the harshest operating conditions.