EBA14DCTS

Heilind Number:SULEBA14DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCTS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DCTS

Detailed Description

This high-performance PCB connector, SKU EBA14DCTS, boasts a robust construction of PBT and Phosphor Bronze, ensuring durability and reliable connectivity. Featuring a female gender with two rows and a side hole mount type, it offers easy installation. The termination method is through-hole, guaranteeing secure attachment. Made of Phosphor Bronze with Gold plating, it ensures excellent conductivity. With a pitch of 3.18mm and a voltage rating of 750 VAC, it's suitable for high-power applications. The hairpin contact type and straight orientation provide efficient signal transmission. With 28 positions and a tail length of 4.32mm, it accommodates multiple connections. Operating in a wide temperature range of -65 to 125°C, it's ideal for various environments. The connector's compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it space-efficient. The matte tin termination plating adds to its corrosion resistance. Falling under the category of Board to Board PCB Connectors and Card Edge Connectors, this product is a versatile solution for your connectivity needs.