EBA14DCWD

Heilind Number:SULEBA14DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCWD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DCWD

Detailed Description

SKU EBA14DCWD boasts a female connector designed for high-reliability board-to-board PCB and card edge connections. Featuring two rows with a total of 28 positions, this connector ensures secure and efficient data transmission. With PBT and phosphor bronze construction, it offers durability and resilience in demanding environments. The contact material is gold-plated for optimal conductivity, while the termination method is thru-hole with matte tin plating. Operating at voltages up to 750 VAC and amperages of 3 A, it is suitable for various applications. The hairpin contact type and straight orientation further enhance its performance. With a pitch of 3.18 mm and a tail length of 3.18 mm, it provides precise connectivity. Operating temperature range of -65 to 125 °C, along with a connector height of .61 in and width of 9.4 mm, make it versatile and reliable in extreme conditions. Perfect for industries requiring rugged and efficient connectors, the EBA14DCWD is a top choice for high-performance electronic systems.