| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA14DCWH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 28 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 28 |
| SKU: | SULEBA14DCWH |
EBA14DCWH
| Heilind Number: | SULEBA14DCWH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA14DCWH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA14DCWH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 28 female contacts, this connector ensures reliable connectivity in any setup. Crafted from PBT and featuring Phosphor Bronze contacts with Gold plating, it guarantees optimal signal transmission while withstanding voltage up to 750VAC. The straight orientation, clearance hole mount type, and thru-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBA14DCWH is a durable solution for your connectivity needs. Its compact design, with a height of just 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust in the quality of this connector for your critical systems.

