EBA14DCWN

Heilind Number:SULEBA14DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCWN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DCWN

Detailed Description

Introducing the EBA14DCWN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. This female connector features two rows with a total of 28 positions, allowing for multiple connections with a pitch of 3.18mm (.125 in) for precise alignment. With a voltage rating of 750 VAC and an amperage of 3A, it ensures safe and stable power transmission. The contact material of phosphor bronze with gold plating offers excellent conductivity and durability, while the hairpin contact type and straight orientation provide seamless insertion and removal. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its termination method of thru hole with matte tin plating guarantees secure and lasting attachment to PCBs. With a compact design featuring a height of .61 in (15.49mm) and a width of 9.4mm (.37 in), the EBA14DCWN is space-saving and ideal for applications where size constraints are a concern. Trusted for its quality and performance, this connector is a perfect choice for demanding electronic projects.