EBA14DCWS

Heilind Number:SULEBA14DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCWS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DCWS

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, featuring a robust construction ideal for high-reliability applications. With a pitch of 3.18mm and supporting 28 positions across 2 rows, this connector offers secure and efficient board-to-board or card edge connections. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. Its straight orientation and side hole mount type with through-hole termination make installation easy and reliable. Operating at a voltage of 750VAC and amperage of 3A, it's suitable for a wide range of electronic systems. With a tail length of 3.18mm and a low-profile height of 15.49mm, it's space-efficient while delivering high performance. The matte tin termination plating guarantees dependable solder connections even in harsh environments. Designed to withstand temperatures ranging from -65 to 125°C, this connector is a dependable choice for critical applications in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the EBA14DCWS connector.