EBA14DCWT

Heilind Number:SULEBA14DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCWT
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DCWT

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA14DCWT. This female connector boasts a 3A amperage rating and is designed for high-performance applications. With two rows and a threaded mount type for secure installation, it ensures reliable connectivity. The termination method is through-hole, with contacts made of durable phosphor bronze and gold plating for enhanced conductivity. Featuring a pitch of 3.18mm and voltage rating of 750VAC, it is suitable for various power and signal transmission needs. The hairpin contact type and straight orientation make it easy to mate with corresponding connectors. With 28 positions and a tail length of 3.18mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet highly functional. The termination plating is matte tin, ensuring long-term reliability. This connector falls under the category of Board to Board PCB Connectors and Card Edge Connectors, making it versatile for use in various electronic devices. Rest assured, it does not belong to the high-reliability category. Upgrade your connectivity solutions with the EBA14DCWT.