EBA14DRAH

Heilind Number:SULEBA14DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DRAH

Detailed Description

Introducing the EBA14DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission needs. The two-row design with 28 positions allows for multiple connections in a compact space, while the right-angle orientation and clearance hole mount type offer flexibility in installation. Gold-plated phosphor bronze contacts ensure low contact resistance and long-term reliability. With a pitch of 3.18mm and operating temperature range of -65 to 125°C, this connector meets the stringent requirements of various industries, including aerospace and defense. Trust the EBA14DRAH for high-reliability board-to-board connections in your next project.