EBA14DRAI

Heilind Number:SULEBA14DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRAI
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DRAI

Detailed Description

The EBA14DRAI is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers unparalleled durability. Its female gender and threaded mount type ensure secure installation, while the termination method of thru hole soldering guarantees a strong and lasting connection. The contact material of phosphor bronze with gold plating provides excellent conductivity, while the full bellow contact type allows for optimal signal transmission. With 28 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating at a voltage of 750 VAC and with an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained installations. Trust the EBA14DRAI for your critical connectivity needs.