EBA14DRAN

Heilind Number:SULEBA14DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRAN
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DRAN

Detailed Description

The EBA14DRAN PCB connector is a reliable and high-performance component designed for demanding applications. With a pitch of 3.18mm and 28 positions, it offers ample connectivity options. Featuring a right angle orientation and female gender, it ensures easy and secure mating. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its full bellow contact type and 3A amperage rating make it suitable for power and signal transmission. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750VAC, it is ideal for use in harsh environments. With no mounting required and a termination method of thru hole, installation is quick and convenient. The connector's compact size, with a height of 10.95mm and width of 8.38mm, saves valuable PCB space. Matte tin termination plating ensures reliable solder connections. Certified for RoHS compliance, it meets international standards for environmental responsibility. Overall, the EBA14DRAN is a top choice for board-to-board and card edge connections in various industries.