| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA14DRAS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 28 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 28 |
| SKU: | SULEBA14DRAS |
EBA14DRAS
| Heilind Number: | SULEBA14DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA14DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA14DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 750VAC, it offers exceptional power transmission capabilities. The 28 positions, arranged in 2 rows with a pitch of 3.18mm, provide ample connectivity options. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Trust the EBA14DRAS for secure and efficient board-to-board connections in your electronics projects.

