EBA14DREH

Heilind Number:SULEBA14DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DREH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DREH

Detailed Description

Introducing the EBA14DREH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold plating, this female connector ensures reliable conductivity with a current rating of 3A and a voltage capacity of 750VAC. With two rows of 28 positions, it offers ample connectivity in a compact form factor, making it ideal for space-constrained designs. The clearance hole mount type and eyelet termination method provide easy and secure installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and full bellow contact type further enhance its versatility. With a connector height of 10.95mm and width of 8.38mm, it is compatible with various PCB layouts. Trust the EBA14DREH for seamless and durable board-to-board connections in your electronic systems.