EBA14DREI

Heilind Number:SULEBA14DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DREI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DREI

Detailed Description

Introducing the EBA14DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its threaded mount type and eyelet termination method offer secure and durable installation. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, while the full bellow design allows for optimal signal transmission. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. The EBA14DREI features 28 positions in a 2-row configuration, with a pitch of 3.18mm (.125in) and a tail length of 5.72mm (.225in). Measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, it offers a compact yet robust solution for your connectivity needs. Trust in the reliability and performance of the EBA14DREI for your critical applications.