| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA14DREN-S13 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 28 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 28 |
| SKU: | SULEBA14DREN-S13 |
EBA14DREN-S13
| Heilind Number: | SULEBA14DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA14DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA14DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and 28 positions in a compact, straddle orientation, this connector offers reliable connectivity in tight spaces. The female connector features Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and corrosion resistance. Its full bellow contact type and card extender termination method guarantee secure and stable connections. Rated for 3A and 750VAC, this connector is suitable for high-power and high-voltage applications. With an operating temperature range of -65 to 125°C and matte tin termination plating, it can withstand harsh environments. Trust the EBA14DREN-S13 for your critical PCB interconnection needs.

