EBA14DREN

Heilind Number:SULEBA14DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DREN
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DREN

Detailed Description

Introducing the EBA14DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with a total of 28 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The termination method is through eyelets, providing secure and stable connections. With a pitch of 3.18mm and a straight orientation, it allows for easy and efficient PCB assembly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable space on the PCB. The termination plating is matte tin, ensuring compatibility with various soldering processes. Trust the EBA14DREN for your critical PCB interconnection needs.