EBA14DRES-S13

Heilind Number:SULEBA14DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:28
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DRES-S13

Detailed Description

Introducing the EBA14DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and durable design, this connector features a PBT housing and Phosphor Bronze contacts plated with gold for optimal conductivity. Boasting a voltage rating of 750 VAC and an amperage of 3A, it ensures reliable power transmission. The 28-position, 2-row configuration with a 3.18mm pitch and side hole mount type offers versatile connectivity options. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, it's ideal for harsh environments. The Full Bellow contact type and straddle orientation guarantee secure and stable connections. With a tail length of 5.33 mm and a compact connector height of 10.95 mm, it's suitable for space-constrained designs. Trust in the EBA14DRES-S13 for efficient and durable board-to-board connections in your electronic systems.