EBA14DRES

Heilind Number:SULEBA14DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRES
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DRES

Detailed Description

Introducing the EBA14DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in diverse environments. With a current rating of 3A and a voltage rating of 750VAC, it meets the needs of power-intensive systems. The connector's 28 positions, organized in 2 rows, offer ample connectivity options. Contact materials of Phosphor Bronze with Gold plating guarantee low contact resistance and enhanced durability. Its Full Bellow contact type and Eyelet termination method further optimize signal transmission. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for harsh industrial environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. With Matte Tin termination plating ensuring solderability, the EBA14DRES is a reliable choice for mission-critical applications in aerospace, defense, and industrial sectors.