EBA14DRJH

Heilind Number:SULEBA14DRJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRJH
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DRJH

Detailed Description

This high-quality PCB connector, EBA14DRJH, offers reliable performance in demanding applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, it ensures excellent conductivity and durability. With a current rating of 3A and voltage rating of 750VAC, it meets stringent electrical requirements. The connector, designed for through-hole mounting with a clearance hole, has 28 positions in a 2-row configuration. Its full bellow contact type and straight orientation guarantee secure connections. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact size of 10.95mm height and 8.38mm width, it saves space on the PCB. The matte tin termination plating ensures compatibility with various soldering processes. Ideal for board-to-board and card edge connections in industrial and commercial electronics, this connector is a dependable solution for your connectivity needs.