EBA14DRJI

Heilind Number:SULEBA14DRJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRJI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.165 in, 4.19 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DRJI

Detailed Description

Introducing the EBA14DRJI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Crafted with precision from durable PBT and Phosphor Bronze materials, this connector features a threaded mount type for secure installation. With a voltage rating of 750 VAC and an amperage of 3 A, it ensures efficient power delivery. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity and durability, while the Full Bellow contact type allows for optimal signal integrity. With 28 positions and a pitch of 3.18mm, it offers versatile connectivity options. Operating in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust the EBA14DRJI for high-reliability board-to-board connections in aerospace, defense, and other critical systems.