EBA14DRJN

Heilind Number:SULEBA14DRJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRJN
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DRJN

Detailed Description

Introducing SKU EBA14DRJN, a high-performance connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3 A and a voltage capacity of 750 VAC, it is suitable for power and signal transmission. The 28-position, two-row design allows for efficient PCB connections, while the Thru Hole termination method offers secure attachment. Gold-plated contacts and matte tin plating guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for mission-critical systems. Its compact dimensions of 10.95 mm in height and 8.38 mm in width make it space-efficient, while the straight orientation and tail length of 4.19 mm facilitate easy installation. Trust in the EBA14DRJN for seamless board-to-board and card edge connections in aerospace, defense, and industrial applications.