EBA14DRJS

Heilind Number:SULEBA14DRJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRJS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.165 in, 4.19 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DRJS

Detailed Description

Introducing the EBA14DRJS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted from durable PBT and Phosphor Bronze materials, this connector ensures reliable operation even in demanding environments. With a low amperage rating of 3A and a voltage capacity of 750VAC, it guarantees safe and efficient power transmission. Featuring a female gender, two rows of contact pins, and a side hole mount type with thru-hole termination, installation is quick and straightforward. The gold-plated phosphor bronze contacts offer excellent conductivity, while the full bellow design enhances durability. With 28 positions and a pitch of 3.18mm, it allows for multiple connections with precision. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for a wide range of applications in various industries. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained designs. The matte tin termination plating ensures long-term performance and compliance with RoHS standards. Trust the EBA14DRJS for efficient and secure board-to-board connections in your electronic projects.