EBA14DRMD-S288

Heilind Number:SULEBA14DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:28
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DRMD-S288

Detailed Description

Introducing the EBA14DRMD-S288, a high-performance board-to-board PCB connector designed for critical electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female gender, dual-row design with 28 positions, and clearance hole mount type make it versatile for various PCB configurations. Gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced durability. The loop bellow contact type and card extender termination method offer secure and efficient connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. The compact size, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. With matte tin termination plating ensuring optimal soldering performance, the EBA14DRMD-S288 is a must-have component for high-reliability systems.