| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA14DRMD |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 28 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 28 |
| SKU: | SULEBA14DRMD |
EBA14DRMD
| Heilind Number: | SULEBA14DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA14DRMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA14DRMD, a high-performance board-to-board PCB connector designed for precision applications. With a compact form factor and dual-row layout, this connector offers unparalleled connectivity in a streamlined package. Featuring PBT and phosphor bronze construction, it ensures durability and reliable performance even in demanding environments. The termination method of wire wrap guarantees secure connections, while gold-plated phosphor bronze contacts provide excellent conductivity. With a pitch of 3.18mm and 28 positions, it allows for seamless data transmission. Operating at a voltage of 750 VAC and with an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the EBA14DRMD for your connectivity needs.

