EBA14DRMH

Heilind Number:SULEBA14DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DRMH

Detailed Description

Introducing the EBA14DRMH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a rugged construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable signal transmission even in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, it meets the requirements of various applications. The female gender, two rows, and wire wrap termination method offer ease of installation. Its 28 positions, loop bellow contact type, and straight orientation provide versatile connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in diverse industries. The matte tin termination plating enhances durability, while the compact design with a height of 15.49mm and width of 9.4mm saves valuable board space. Ideal for high-reliability systems, the EBA14DRMH is a dependable solution for your connectivity needs.