EBA14DRMI-S288

Heilind Number:SULEBA14DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DRMI-S288

Detailed Description

Introducing the EBA14DRMI-S288 Board To Board PCB Connector, designed for high-performance applications. This female connector features two rows with a pitch of 3.18mm (.125 in) and 28 positions, allowing for efficient signal transmission. Its durable construction includes PBT and Phosphor Bronze materials, ensuring reliability in demanding environments. The termination method via Card Extender and contact type of Loop Bellow guarantee secure connections. With a voltage rating of 750 VAC and amperage of 3A, this connector is suitable for power and data transmission. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in various industries. Each contact is plated with gold for optimal conductivity, while the termination is coated with Matte Tin for enhanced durability. The connector's compact design, with dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, allows for space-efficient PCB layouts. Whether in aerospace, telecommunications, or industrial applications, the EBA14DRMIS288 guarantees high reliability and performance.