EBA14DRMI

Heilind Number:SULEBA14DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRMI
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:28
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DRMI

Detailed Description

Introducing SKU EBA14DRMI, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures optimal signal transmission. With a current rating of 3A and a voltage tolerance of 750VAC, it meets stringent power requirements. Featuring a female gender and two rows of 28 positions, it offers versatile connectivity options. The threaded mount type and wire wrap termination method guarantee secure and stable installation. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with dimensions of 9.4mm (width) and 15.49mm (height), makes it ideal for space-constrained applications. Whether in aerospace, industrial, or telecommunications settings, the EBA14DRMI connector delivers uncompromising performance. Trust in its Matte Tin termination plating for long-lasting reliability. Elevate your connectivity solutions with this essential component.