EBA14DRMN-S288

Heilind Number:SULEBA14DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:28
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DRMN-S288

Detailed Description

Introducing the EBA14DRMN-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a sleek and compact form factor, this connector boasts two rows of 28 female terminals, each crafted from durable PBT and phosphor bronze. The contact plating of gold ensures optimal signal transmission, while the termination method of card extender guarantees easy installation. Operating at a maximum voltage of 750 VAC and an amperage of 3A, it offers reliable power delivery. The loop bellow contact type and straddle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its matte tin termination plating ensures long-term durability. Perfect for high-speed data transfer and power applications, the EBA14DRMN-S288 is a must-have component for your next project.