EBA14DRMN

Heilind Number:SULEBA14DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DRMN

Detailed Description

Introducing the EBA14DRMN, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female, this connector features two rows, each accommodating 28 positions for secure and efficient connections. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at an amperage of 3A and a voltage of 750VAC, it is suitable for various power and signal transmission needs. The termination method of wire wrap and termination plating of matte tin guarantee reliable and long-lasting performance. With a compact connector height of 15.49mm and a width of 9.4mm, it is space-efficient while offering a tail length of 14.22mm for easy installation. The loop bellow contact type and straight orientation further enhance its versatility. Tested for a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Perfect for applications in aerospace, defense, and industrial sectors, the EBA14DRMN is a dependable solution for your connectivity needs.