EBA14DRMS-S288

Heilind Number:SULEBA14DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:28
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DRMS-S288

Detailed Description

Introducing the EBA14DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PBT and phosphor bronze construction, ensures reliability even in harsh environments with its operating temperature range of -65 to 125°C. With a voltage rating of 750 VAC and an amperage of 3A, it delivers robust power connectivity. The female connector with two rows and 28 positions, terminated using the card extender method, offers secure and efficient mating. Its side hole mount type and loop bellow contact type guarantee optimal signal transmission. Gold-plated phosphor bronze contacts and matte tin termination plating provide excellent conductivity and corrosion resistance. The connector's compact design, with a height of only 15.49mm and width of 9.4mm, allows for space-saving installation on PCBs. Whether in aerospace, defense, or industrial applications, the EBA14DRMS-S288 meets the highest standards for performance and durability. Elevate your connectivity solutions with this exceptional connector.