EBA14DRMS

Heilind Number:SULEBA14DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DRMS

Detailed Description

Introducing the EBA14DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers exceptional durability and reliability. With a current rating of 3A and voltage capacity of 750 VAC, it ensures efficient power transmission. The female gender, dual-row design with 28 positions, and side-hole mount type make it versatile for various connectivity needs. Gold-plated phosphor bronze contacts and wire wrap termination method guarantee optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact size (15.49mm x 9.4mm x 15.49mm) and straight orientation, it facilitates easy PCB integration. The matte tin termination plating complies with industry standards for RoHS and REACH. Perfect for aerospace, defense, and industrial applications requiring rugged and high-reliability connectors, the EBA14DRMS is the ideal choice.